ENOCEAN  

ECS 300 3V 4.5 uA Solar Cell For STM 300 One-Way Radio Powering

Mfr Part#: S3005-D305
Packaging:  TRAY
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$2.27 USD (each)
1000+ $2.27 (Save 5%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 25
Add to Cart
 

Overview

Product Highlight

  • Frequency: 902 MHz
  • Sensor Type: Temperature
  • Energy Harvesting Type: Solar
  • Operating Temp Range: -20 to +65 °C

The S3005-D305 is a Solar Cell having operating voltage 3 V and 4.5 μA current STM 300 Sensor Module with 8 Number of Cell. 

The smaller ECS 300 is intended to be used in unidirectional sensor applications but is suitable for any application where small solar panels are required.

Product Specifications:

  • Size (tolerance ±0.2 mm) 35.0 × 12.8 × 1.1 mm
  • Number of cells 8
  • Open Circuit Voltage @200 lux at 25°C is 4 V
  • Short Circuit Current @200 lux, 25°C 6.5 μA
  • Operating Voltage 3 V
  • Operating Current 4.5 μA
  • Storage Temperature -20 to +65 °C
  • Storage humidity <75 % r.h.
  • Packing unit 250 pcs

View the S3005 series of Solar Cell Module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...