ENOCEAN  

STM 320 Series 868 MHz Wireless Magnet Contact Sensor Module Dolphin Based

Mfr Part#: S3001-D320
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$29.47 USD (each)
100+ $29.47

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Frequency: 868 MHz
  • Sensor Type: Magnetic Switch
  • Energy Harvesting Type: Solar
  • Data Rate: 125 kbps
  • Operating Temp Range: -20 to +60 °C

The S3001-D320 is a STM320 type having 868 MHz frequency and 5 dBm Radiated power, Magnet contact transmitter Module. It has an Operating Temperature ranging between 20 °C +60 °C.

The radio transmitter module STM 320 from EnOcean enables the implementation of a wireless magnet contact sensor. Powered by a solar cell, it works absolutely mainten-ance-free. An integrated energy store allows operation for several days even in total darkness.

Product Features:

  • Power supply provided by a small solar cell
  • Antenna pre-installed helical antenna
  • Frequency 868.3 MHz
  • Radiated output power STM 320: typ. 5dBm (EIRP)
  • Data rate / Modulation type 125 kbps / ASK
  • EnOcean Equipment Profile D5-00-01
  • Start-up time with empty energy storage typ. <2.5 min @ 400 lux, 25°C
  • Initial operation time in darkness @25°C1 typ. 6 days, if energy storage fully charged
  • Reed contact 1x internal, Meder MK23-90-BV14496 or MK01-I
  • Teach-in button 1x internal
  • Transmission indicator 1x LED
  • Module dimensions 43 x 16 x 6 mm
  • Operating temperature- 20 °C +60 °C

View the S3001 series of Transmitter Module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...