ENOCEAN  

PTM 330 Series 868 MHz Transmitter Module w/ Whip Antenna Card Board Box

Mfr Part#: S3001-A330
Packaging:  TRAY
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$15.37 USD (each)
100+ $15.37 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Frequency: 868 MHz
  • Energy Harvesting Type: Kinetic
  • Data Rate: 125 kbps
  • Operating Temp Range: -25 to +65 °C

The S3001-A330 is a part of PTM 330 Transmitter module having 868 MHz Frequency 4-Channel with transmission range upto 200 m in free field. It has an Operating Temperture ranging between -25 °C to +65 °C.

The radio transmitter module PTM 330 from EnOcean enables the implementation of wireless sensors and switches without bat-teries.

Product Features:

  • Power supply ECO200 or equivalent energy pulse
  • Antenna pre-installed whip antenna
  • Frequency 868.3 MHzTransmission power typ. 2dBm at antenna base
  • Data rate / Modulation type 125 kbps / ASK
  • Telegram type RPS of type 2 (allows interpretation of operating two buttons simultaneously)
  • Digital inputs 4
  • Transmission range up to 200m free field, up to 30m indoor
  • Module dimensions 26.2 x 21.15 x 3.5 mm
  • Operating temperature -25 °C to +65 °C

View the S3001 series of Transmitter Module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...