STM 312 Series 868MHz Wireless Transceiver Module w/ Whip Antenna w/o Solar Cell

Mfr Part#: S3001-D312
Packaging:  TRAY
Std Packaging Qty:  100



Download Center


$27.26 USD (each)
100+ $27.26 (Save 9%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart


Product Highlight

  • Frequency: 868 MHz
  • Sensor Type: Temperature
  • Energy Harvesting Type: Kinetic/Solar/Thermal
  • Data Rate: 125 kbps
  • Operating Temp Range: -20 to +60 °C
The S3001-D312 is a STM-312 type 868 MHz 8 dBm (EIRP) Radiated Power General Purpose Sensor Transmitter Module having whip Antenna but no Pre-installed Solar cell. It has an Operating Temperature ranging between -20 °C to 60 °C.

The extremely power saving RF transmitter module STM 31x of EnOcean enables the realization of a wide range of wireless and maintenance free sensors such as tempera-ture sensors, humidity sensors, or room operating panels.

Product Features:

  • 2.1 V–5.0 V, 2.6 V needed for start-up
  • Antenna pre-installed whip or helical antenna
  • Frequency 868.3 MHz
  • Radiated output power: +8 dBm (EIRP)
  • Data rate / Modulation type 125 kbps / ASK
  • Start-up time with empty energy storage typ. <2.5 min @ 400 lux, 25°C
  • Initial operation time in darkness @25°C1 typ. 4 days, if energy storage fully charged wake-up every 100 s, transmission every 1000 s on average
  • Input Channels 20 pin connector: 3x digital input, 3x analog input, 2x WAKE input
  • Teach-in button 1x internal
  • Transmission indicator 1x LED
  • Module dimensions 34 x 16 x 8 mm
  • Operating temperature1 -20 up to +60 °C

View the S3001 series of Transceiver Module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...