TriStar 45 Amp 12 Volt to 48 Volt 60 A Three Function Solar Controller

Mfr Part#: TS-60
Packaging:  BULK
Std Packaging Qty:  5



Download Center


$198.25 USD (each)
5+ $198.25


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 5
Add to Cart


Product Highlight

  • Battery Voltage: 48 V
  • Rated Current: 60 A
  • Low Voltage Disconnect: No
  • Programmable: No
  • Remote Monitoring Available: Yes
  • MPPT: No
  • Operating Temp Range: -40 to +45 °C
Morningstar's TriStar™ is a three-function controller that provides reliable solar battery charging, load control or diversion regulation. It is rated at 45 or 60 amps, both at 12-48 volts, and has an optional meter, remote meter and remote temperature sensor.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...