IXYS  

SLMD481H10 Series 5 V 178 mA 892 mW IXOLARTM High Efficiency SolarMD

Mfr Part#: SLMD481H10
Packaging:  BOX
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$23.11 USD (each)
300+ $23.11 (Save 26%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 300
Multiple of: 20
Add to Cart
 

Overview

Product Highlight

  • PowerVoltage-Max [Vpm]: 5 V
  • PowerCurrent-Max [Ipm]: 178 mA
  • Power-Max: 892 mW
  • Dimension: 89 x 67 x 2 mm

The SLMD481H10 is an IXYS product line of Solar Module made of monocrystalline, high efficiency solar cells.

The IXOLAR SolarMD is ideal for charging various battery powered and handheld consumer products such as mobile phones, cameras, PDAs, MP3-Players and toys. They are also suitable for industrial applications such as wireless sensors, portable instrumentation and for charging emergency backup batteries.

Features:

  • Monocrystalline silicon technology
  • High efficiency outdoor and indoor
  • Long life and stable output
  • Sealed Package
  • High mechanical robustness

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...