4.5 V Pmax 300 mW Output 65 mA 67.5 x 41 x 0.8 mm Solar Cell Module

Mfr Part#: LR0GC02
Mounting Method:  Surface Mount
Packaging:  TRAY
Std Packaging Qty:  20



Download Center


$16.70 USD (each)
200+ $16.70 (Save 9%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 200
Multiple of: 20
Add to Cart


Product Highlight

  • PowerVoltage-Max [Vpm]: 4.5 V
  • PowerCurrent-Max [Ipm]: 65 mA
  • Power-Max: 300 mW
  • Dimension: 67.5 x 41 x 0.8 mm

LR0GC02 is Sharp Corporation’s Solar Cell Module for Mobile Devices that features a thickness of 0.8 mm, the industry’s thinnest level.

The solar cells that make up the module are based on polycrystalline silicon and deliver a maximum power of 300 mW. In addition, the electrode pattern on the cell surface can be formed to meet the requirements of device manufacturers, leading to increased design flexibility for mobile devices.


  • Power output (max.): 300 mW (typ.);
  • Output voltage (max.): 4.5 V (typ.);
  • Load current (max.): 65 mA (typ.);
  • Dimensions: 67.5 x 41.0 x 0.8 mm.


  • Makes effective use of compact semiconductor packaging technology to achieve a thickness of just 0.8 mm, the industry’s thinnest level;
  • Solar cells use polycrystalline silicon, and deliver a maximum power of 300 mW;
  • Electrode pattern can be formed on the cell surface to meet the requirements of the device manufacturer, enabling the creation of modules with original designs.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...