IXYS  

SLMD480H12 Series 6.06 V 18 mA 109 mW IXOLARTM High Efficiency SolarMD

Mfr Part#: SLMD480H12
Mounting Method:  Surface Mount
Packaging:  TRAY
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$4.16 USD (each)
2000+ $4.16 (Save 38%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,000
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • PowerVoltage-Max [Vpm]: 6.06 V
  • PowerCurrent-Max [Ipm]: 18 mA
  • Power-Max: 109 mW
  • Dimension: 22 x 35 x 2 mm

The SLMD480H12 is a part of IXOLAR SolarMD product line of Solar Module made of monocrystalline, high efficiency solar cells.

The IXOLAR SolarMD is ideal for charging various battery powered and handheld consumer products such as mobile phones, cameras, PDAs, MP3-Players and toys. They are also suitable for industrial applications such as wireless sensors, portable instrumentation and for charging emergency backup batteries.

Features:

  • Monocrystalline silicon technology
  • High efficiency outdoor and indoor
  • Long life and stable output
  • Sealed Package
  • High mechanical robustness

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...