IXYS  

SLMD960H12 Series 6.06 V 36 mA 218 mW IXOLARTM High Efficiency SolarMD

Mfr Part#: SLMD960H12
Mounting Method:  Surface Mount
Packaging:  TRAY
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$7.14 USD (each)
1000+ $7.14 (Save 37%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 20
Add to Cart
 

Overview

Product Highlight

  • PowerVoltage-Max [Vpm]: 6.06 V
  • PowerCurrent-Max [Ipm]: 36 mA
  • Power-Max: 218 mW
  • Dimension: 42 x 35 x 2 mm

The SLMD960H12 IXOLARTM SolarMD is an IXYS product line of Solar Module made of monocrystalline, high efficiency solar cells. The IXOLARTM SolarMD is an ideal for charging various battery powered and handheld consumer products such as mobile phones, cameras, PDAs, MP3-Players and toys.

Features:

  • Monocrystalline silicon technology
  • High efficiency outdoor and indoor
  • Long life and stable output
  • Sealed Package
  • High mechanical robustness

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...