IXYS  

SLMD121H08 Series 4 V 44.6 mA 178 mW IXOLARTM High Efficiency SolarMD

Mfr Part#: SLMD121H08
Mounting Method:  Surface Mount
Packaging:  TRAY
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$5.84 USD (each)
1000+ $5.84 (Save 43%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 20
Add to Cart
 

Overview

Product Highlight

  • PowerVoltage-Max [Vpm]: 4 V
  • PowerCurrent-Max [Ipm]: 44.6 mA
  • Power-Max: 178 mW
  • Dimension: 86 x 14 x 2 mm

The SLMD121H08 IXOLAR™ SolarMD is a Solar Module made of monocrystalline, high efficiency solar cells. It has e a very good photonic response over a wide range of wavelength and therefore can be used in both indoor and outdoor applications.

Features:

  • Monocrystalline silicon technology
  • High efficiency outdoor and indoor
  • Long life and stable output
  • Sealed Package
  • High mechanical robustness
  • Cell efficiency of typically 22%

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...