ENOCEAN  

TCM 320 Series 868 MHz Transceiver Module For Line-Powered Applications

Mfr Part#: S3003-K320
Packaging:  TRAY
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$19.69 USD (each)
1 - 4 $19.69
5 - 14 $19.15 (Save 3%)
15 - 24 $18.61 (Save 5%)
25+ $17.90 (Save 9%)

Availability

Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 868 MHz
  • Data Rate: 125 kbps
  • Operating Temp Range: -25 to +85 °C
  • Package Type: Surface Mount

The S3003-K320 is a type of TCM-320 868 MHz Transceiver Module whose Data rate is 125 Kbps with Pre-installed 9 cm whip Antenna. It has an Operating Temperature ranging between –25 °C to +85°C.

Product Specifications:

  • Frequency 868.3 MHz
  • Data rate/Modulation type is 125 kbps/ASK
  • Receiver Sensitivity (at 25°C) typ. –96 dBm (868MHz)
  • Power Supply 2.6 V to 3.3 V (TCM 320/320C)
  • Current Consumption
  • Receive mode: 33 mA
  • Transmit mode: 24 mA
  • Dimensions of PCB: 36.5 x 18 x 5.5 mm (without pin connector)
  • Operating temperature: –25 °C to +85°C
  • Radio Regulations R&TTE EN 300 220

View the S3003 series of Transceiver Module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...