STMICROELECTRONICS  

ULN Series 50 V 500 mA High Voltage High Current Seven Darlington Array - DIP-16

Mfr Part#: ULN2001A
Mounting Method:  Through Hole
Package Style:  DIP-16
Packaging:  TUBE
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$0.2300 USD (each)
100 - 499 $0.2300
500 - 999 $0.1930 (Save 16%)
1000 - 1999 $0.1890 (Save 18%)
2000 - 2999 $0.1870 (Save 19%)
3000+ $0.1840 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 38 Weeks
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • No of Arrays: 7
  • Output Current: 500 mA
  • Output Voltage: 50 V
  • Input Voltage: 30 V
  • CE Voltage-Max: 1.1 V
The ULN2001, ULN2002, ULN2003 and ULN 2004 are high voltage, high current darlington arrays each containing seven open collector darlington pairs with common emitters. Each channel rated at 500 mA and can withstand peak currents of 600 mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout.

The versions interface to all common logic families:
  • ULN2001 (general purpose, DTL, TTL, PMOS, CMOS)
  • ULN2002 (14-25 V PMOS)
  • ULN2003 (5 V TTL, CMOS)
  • ULN2004 (6-15 V CMOS, PMOS)

These versatile devices are useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal printheads and high power buffers.

Features:

  • Seven darlingtons per package
  • Output current 500 mA per driver (600 mA peak)
  • Output voltage 50 V
  • Integrated suppression diodes for inductive loads
  • Outputs can be paralleled for higher current
  • TTL/CMOS/PMOS/DTL Compatible inputs
  • Inputs pinned opposite outputs to simplify layout

View the ULNx family of Darlington Arrays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...