ON SEMICONDUCTOR  

FIN1018 Series 3.3 V 400 Mbs LVDS 1-Bit High Speed Differential Receiver - US-8

Mfr Part#: FIN1018K8X
Mounting Method:  Surface Mount
Package Style:  US-8
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.1770 USD (each)
3000+ $0.1770

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 400 Mbps
  • Supply Voltage: 3 to 3.6 V
  • Operating Temp Range: -40 to +85 °C

The FIN1018K8X is a single receiver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology

The receiver translates LVDS levels, with a typical differential input threshold of 100 mV, to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1018 can be paired with its companion driver, the FIN1017, or with any other LVDS driver

Features:

  • Greater than 400Mbs data rate
  • 3.3 V power supply operation
  • 0.4 ns maximum pulse skew
  • 2.5 ns maximum propagation delay
  • Low power dissipation
  • Power-Off protection
  • Fail safe protection for open-circuit, shorted and terminated conditions
  • Meets or exceeds the TIA/EIA-644 LVDS standard
  • Flow-through pinout simplifies PCB layout
  • 8-Lead SOIC and US-8 packages save space

View the complete family of High Speed Differential Receiver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...