FIN1002 Series 400Mbps 3.3V LVDS 1-Bit High Speed Differential Receiver SOT-23-5

Mfr Part#: FIN1002M5X
Mounting Method:  Surface Mount
Package Style:  SOT-23-5 (SOT-25)
Packaging:  REEL
Std Packaging Qty:  3,000



Download Center


$0.2050 USD (each)
3000+ $0.2050


Qty in Stock : 0
On Order :
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • Data Rate: 400 Mbps
  • Supply Voltage: 3 to 3.6 V
  • Operating Temp Range: -40 to +125 °C

The FIN1002M5X is a part of FIN1002 series high speed differential receivers.It has a storage temperature ranging from -65°C to +150°C and its available in SOT-23-5 package.

This single receiver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100 mV, to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data.


  • Greater than 400 Mbs data rate
  • 3.3 V power supply operation
  • 0.4 ns maximum pulse skew
  • 2.5 ns maximum propagation delay
  • Bus pin ESD (HBM) protection exceeds 10 kV
  • Power-Off over voltage tolerant input and output
  • Fail safe protection for open-circuit and non-driven, shorted or terminated conditions
  • High impedance output at VCC < 1.5 V
  • Meets or exceeds the TIA/EIA-644 LVDS standard
  • 5-Lead SOT23 package saves space


  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access

View the available FIN1002 series of high speed differential receiver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...