ON SEMICONDUCTOR  

FIN1028 Series 400 Mbps 3.3 V LVDS 2-Bit High-Speed Differential Receiver SOIC-8

Mfr Part#: FIN1028M
Mounting Method:  Surface Mount
Package Style:  SOIC-8N
Packaging:  TUBE
Std Packaging Qty:  9,500

 
 

Share


Download Center

Prices

$0.8600 USD (each)
15 - 399 $0.8600
400+ $0.7650 (Save 11%)

Availability

Qty in Stock : 0
On Order :
17,555
Min. Order Qty: 15
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 400 Mbps
  • Supply Voltage: 3 to 3.6 V
  • Operating Temp Range: -40 to +85 °C

The FIN1028M is a part of FIN1028 series high speed differential receiver.It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-8 package.

This dual receiver is designed for high-speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100mV, to LVTTL signal levels. LVDS provides low EMI at ultra-low power dissipation, even at high frequencies. This device is ideal for high-speed transfer of clock and data signals.

Features:

  • Greater than 400 Mbs data rate
  • 3.3 V power supply operation
  • 0.4 ns maximum differential pulse skew
  • 2.5 ns maximum propagation delay
  • Low power dissipation
  • Power-Off protection
  • Fail safe protection for open-circuit, shorted and terminated conditions
  • Meets or exceeds the TIA/EIA-644 LVDS standard
  • Flow-through pinout simplifies PCB layout

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access

View the available FIN1028 series of high speed differential receiver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...