ON SEMICONDUCTOR  

FIN1027A Series 600 Mbps 3.3 V LVDS 2-Bit High-Speed Differential Driver SOIC-8

Mfr Part#: FIN1027M
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  95

 
 

Share


Download Center

Prices

$0.2800 USD (each)
40 - 1249 $0.2800
1250+ $0.2500 (Save 11%)

Availability

Qty in Stock : 3,080
On Order :
9,500
Min. Order Qty: 40
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 600 Mbps
  • Supply Voltage: 3 to 3.6 V
  • Operating Temp Range: -40 to +85 °C

The FIN1027M is a part of FIN1027 series high speed differential drivers.It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-8 package.

This single receiver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100 mV, to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data.

Features:

  • Greater than 600 Mbs Data Rate
  • 3 V Power Supply Operation
  • 0.5 ns Maximum Differential Pulse Skew
  • 1.5 ns Maximum Propagation Delay
  • Low Power Dissipation
  • Power-Off Protection
  • Meets or Exceeds the TIA/EIA-644 LVDS Standard
  • Flow-through Pinout Simplifies PCB Layout

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access

View the available FIN1027 series of high speed differential drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...