MICROCHIP  

SY89540U Series 2.5V 3.2 Gbps Low Jitter 4x4 LVDS Crosspoint Switch - QFN-44

Mfr Part#: SY89540UMY
Mounting Method:  Surface Mount
Package Style:  QFN-44
Packaging:  TRAY
Std Packaging Qty:  260

 
 

Share


Download Center

Prices

$9.51 USD (each)
2 - 39 $9.51
40+ $9.05 (Save 5%)

Availability

Qty in Stock : 19
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 3.2 Gbps
  • Supply Voltage: 2.5 V
  • Operating Temp Range: -40 to +85 °C

The SSY89540UMY is a Part of SSY89540U Series, low-jitter, low skew, high-speed 4X4 crosspoint switch optimized for precision telecom and enterprise server/storage distribution applications.
It guarantees data rates upto 3.2 Gbps over temperature and Voltage. 

 
It comes in a Package of MLF-44 and its operating temperature ranges from -40 °C to 85 °C.

Features:

  • Provides crosspoint switching between any input pairs to any output pair
  • Patent pending, channel-to-channel isolation design provides superior crosstalk performance
  • Guaranteed AC performance over temperature and voltage:
    • DC-to-3.2 Gbps throughput
    • <480ps propagation delay
    • <120ps rise/fall time
    • <30ps output-to-output skew
  • Ultra-low jitter design:
    • <1ps(rms) random jitter
    • <10ps(pp) deterministic jitte
    • <10ps(pp) total jitter (clock)
    • <0.7ps(rms) crosstalk induced jitter
  • Patent pending 50&Mac189; input termination, extended CMVR, and VT pin accepts DC- and AC-coupled differential inputs
  • 350 mV LVDS output swing
  • Power supply 2.5 V ±5%

Applications:

  • All SONET/SDH channel select applications
  • All Fibre Channel multi-channel select applications
  • All Gigabit Ethernet multi-channel select applications

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...