ON SEMICONDUCTOR  

FIN1108 Series 800 Mbps 3.3 V LVDS 8-Port High-Speed Repeater TSSOP-48

Mfr Part#: FIN1108MTDX
Mounting Method:  Surface Mount
Package Style:  TSSOP-48
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.73 USD (each)
1000+ $1.73

Availability

Qty in Stock : 5,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 800 Mbps
  • Supply Voltage: 3 to 3.6 V
  • Operating Temp Range: -40 to +85 °C

The FIN1108MTDX is a part of FIN1108 series high speed repeater.It has an operating temperature ranging from -40°C to +85°C and its available in TSSOP-48 package.

This eight-port repeater is designed for high-speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The FIN1108 accepts and outputs LVDS levels with a typical differential output swing of 330 mV, which provides low EMI at ultra-low power dissipation even at high frequencies.

Features:

  • Greater than 800 Mbps data rate
  • 3.3 V power supply operation
  • 3.5 ps maximum random jitter and 135 ps maximum deterministic jitter
  • Wide rail-to-rail common mode range
  • LVDS receiver inputs accept LVPECL, HSTL, and SSTL-2 directly
  • Ultra low power consumption
  • 20 ps typical channel-to-channel skew
  • Power off protection
  • 7.5 kV HBM ESD Protection
  • Meets or exceeds the TIA/EIA-644-A LVDS standard
  • Available in space saving 48-lead TSSOP package
  • Open circuit fail safe protection
  • VBB reference output
  • FIN1108T (RT) features Internal Termination Resistors 

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access

View the available FIN1108 series of high speed repeater

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...