MAXLINEAR  

SP334 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28

Mfr Part#: SP334ET-L
Mounting Method:  Surface Mount
Package Style:  SOIC-28
Packaging:  TUBE
Std Packaging Qty:  27

 
 

Share


Download Center

Prices

$6.23 USD (each)
5 - 24 $6.23
25 - 99 $5.17 (Save 17%)
100+ $4.98 (Save 20%)

Availability

Qty in Stock : 0
On Order :
1,181
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 10 Mbps
  • Supply Voltage: 5 V
  • Operating Temp Range: -40 to +85 °C
EXAR, the market leader, offers the industry's broadest line-up of UART and serial protocol transceivers solutions.

With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.

We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.

The SP334 is a programmable RS-232 and/or RS-485 transceiver IC. The SP334 contains three drivers and five receivers when selected in RS-232 mode; and two drivers and two receivers when selected in RS-485 mode.

The RS-232 transceivers can typically operate at 230kbps while adhering to the RS-232 specifications. The RS-485 transceivers can operate up to 10Mbps while adhering to the RS-485 specifications. The RS-485 drivers can be disabled (High-Z output) by the TXEN enable pin. The RS-232 and RS-485 receiver outputs can be disabled by the RXEN enable pin

Features

  • +5V Only Operation
  • Software Programmable RS-232 or RS-485 Selection
  • Three RS-232 Drivers and Five Receivers in RS-232 Mode
  • Two RS-485 Full-Duplex Transceivers in RS-485 Mode
  • Full Differential Driver Tri-State (Hi-Z) Control
  • Receiver Output Tri-State Control
  • 2Tx/5Rx

Multiprotocol implies, simply, that the part can support numerous interface protocols on an application. Examples of which would be, RS232, RS485, RS422, EIA-530 etc..

SP334 Series 28 Lead WSOIC Single Chip Programmable RS-232/RS-485 Transceiver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...