MAXLINEAR  

SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16

Mfr Part#: SP3232EBCY-L/TR
Mounting Method:  Surface Mount
Package Style:  TSSOP-16
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.5050 USD (each)
2500+ $0.5050

Availability

Qty in Stock : 15,000
On Order :
10,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 250 kbps
  • ESD Voltage-Max: ±15 kV
  • Operating Temp Range: 0 to 70 °C
  • Supply Voltage: 3 to 5.5 V
EXAR, the market leader, offers the industry's broadest line-up of UART and serial protocol transceivers solutions.

With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.

We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.

The SP3222EB/3232EBseries has a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3V operation. This charge pump allows the SP3222EB/3232EBseries to deliver true RS-232 performance from a single power supply ranging from +3.0V to +5.5V.

 

The SP3222EB/3232EB are 2-driver/2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers. The ESD tolerance of the SP3222EB/3232EB devices are over ±15kV for both Human Body Model and IEC1000-4-2 Air discharge test methods.

 

The SP3222EB device has a low-power shutdown mode where the devices' driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1μA.

Features

  • Meets true EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
  • 250kbps Transmission Rate Under Load
  • Interoperable with RS-232 down to +2.7V power source
  • Enhanced ESD Specifications:
    • ±15kV Human Body Model
    • ±15kV IEC1000-4-2 Air Discharge
    • ±8kV IEC1000-4-2 Contact Discharge
Exar’s SP3232EB product family are a series of True +3.0V to +5.5V RS-232 Transceivers.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...