STMICROELECTRONICS  

ST3241E Series 5.5 V ±15 kV ESD Protected RS-232 Transceiver - SSOP-28

Mfr Part#: ST3241EBPR
Mounting Method:  Surface Mount
Package Style:  SSOP-28
Packaging:  REEL
Std Packaging Qty:  1,350

 
 

Share


Download Center

Prices

$0.7650 USD (each)
1350+ $0.7650

Availability

Qty in Stock : 0
On Order :
1,350
Min. Order Qty: 1,350
Multiple of: 1,350
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 400 kbps
  • ESD Voltage-Max: ±15 kV
  • Operating Temp Range: -40 to +85 °C
  • Supply Voltage: 3 to 5.5 V

The ST3241EBPR device consists of 3 drivers, 5 receivers and a dual charge-pump circuit. The device meets the requirements of EIA/TIA and V.28/V.24 communication standards providing high data rate capability and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±8 kV using IEC 1000-4-2 contact discharge and ±15 kV using the human body model.

The receiver R2 is always active to implement a wake-up feature for serial port. The ST3241E has a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0 V to 5.5 V supply with a dual charge pump. The device is guaranteed to run at data rates of 250 kbps while maintaining RS-232 output levels.

Features:

  • ESD protection for RS-232 I/O pins: ±8 kV IEC 1000-4-2 contact discharge
  • ±15 kV human body model
  • 1 μA supply current achieved when in autopower-down
  • 250 kbps minimum guaranteed data rate
  • Guaranteed 6 V/ms slew rate range
  • Guaranteed mouse drive ability
  • 0.1 μF external capacitors
  • Meets EIA/TIA-232 specifications down to 3 V
  • Available in SSOP-28 package

View the Complete family of ST32 RS-232

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...