STMICROELECTRONICS  

ST26C32A Series 5 V CMOS Quad 3 State Differential Line Driver - TSSOP-16

Mfr Part#: ST26C32ABTR
Mounting Method:  Surface Mount
Package Style:  TSSOP-16
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.4150 USD (each)
1500+ $0.4150 (Save 29%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 38 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 4.5 to 5.5 V
  • Operating Temp Range: -40 to +85 °C

The  ST26C32ABTR is a CMOS quad 3-state differential line receiver, which is designed to meet the RS-422, RS-423 standards for balanced and unbalanced digital data transmission.

The ST26C32AB has an input sensitivity of 200 mV over the common mode input voltage range of ± 7 V. The ST26C32AB features internal pull-up and pull-down resistors which prevent output oscillation on unused channels.

Features:

  • CMOS design for low power
  • ± 0.2 V sensitivity over input common mode voltage range
  • Typical propagation delay: 19 ns
  • Typical input hysteresis: 60 mV
  • Input will not load line when VCC = 0 V
  • Meets the requirements of EIA standard RS-422, RS-423
  • 3-state outputs for connection to system buses
  • Available in surface mount

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...