ST26C32A Series 5 V CMOS Quad 3 State Differential Line Driver - SOIC-16

Mfr Part#: ST26C32ABDR
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  Cut Tape
Std Packaging Qty:  2,500



Download Center


$0.5100 USD (each)
750+ $0.5100 (Save 11%)


Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 38 Weeks
Min. Order Qty: 5,000
Multiple of: 2,500
Add to Cart


Product Highlight

  • Supply Voltage: 4.5 to 5.5 V
  • Operating Temp Range: -40 to +85 °C

The ST26C32ABDR is a quad differential line receiver designed to meet the RS-422, RS-423 standards for balanced and unbalanced digital data transmission, while retaining the low power characteristics of CMOS.

The ST26C32AB has an input sensitivity of 200 mV over the common mode input voltage range of ± 7 V. The ST26C32AB features internal pull-up and pull-down resistors which prevent output oscillation on unused channels. The ST26C32AB provides an enable and disable function to all four receivers and features 3-state output with 6 mA source and sink capability.


  • CMOS design for low power
  • ± 0.2 V sensitivity over input common mode voltage range
  • Typical propagation delay: 19 ns
  • Typical input hysteresis: 60 mV
  • Input will not load line when VCC = 0 V
  • Meets the requirements of EIA standard RS-422, RS-423
  • 3-state outputs for connection to system buses
  • Available in surface mount

View the Complete family of ST26C RS-422

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...