STMICROELECTRONICS  

ST26C31B Series 5 V CMOS Quad 3 State Differential Line Driver - SOIC-16

Mfr Part#: ST26C31BDR
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.3000 USD (each)
750+ $0.3000 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 38 Weeks
Min. Order Qty: 5,000
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 4.5 to 5.5 V
  • Operating Temp Range: -40 to +85 °C
The ST26C31BDR is a quad differential line driver designed for digital data transmission over balanced lines and meets all the requirements of EIA standard RS-422 while retaining the low power characteristics of CMOS. The ST26C31B accepts TTL or CMOS input levels and translates these to RS-422 output levels.

This part uses special outputs circuitry common to all four drivers. All outputs are protected against damage due to electrostatic discharge by diode to VCC and ground.

Features:

  • TTL input compatible
  • Typical propagation delay: 6 ns
  • Typical output skew: 0.5 ns
  • Output will not load line when VCC = 0 V
  • Meets the requirements of EIA standard RS-422
  • Operation from single 5 V supply
  • 3-state outputs for connection to system buses
  • Low quiescent current
  • Available in surface mount

View the Complete family of ST26C RS-422

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...