EXAR   

SP3078E Series 8 Pin NSOIC ±15 kV ESD Protected RS-485 / RS-422 Transceiver

Mfr Part#: SP3078EMN-L
Mounting Method:  SurfaceMount 

Package Style:  SOIC-8N 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.63 USD (each)
1+ $1.63

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 16 Mbps
  • Supply Voltage: 3.3 V
  • Operating Temp Range: -40 to +85 °C
  • ESD Voltage-Max: 15 kV

EXAR, the market leader, offers the industry's broadest line-up of UART and serial protocol transceivers solutions.

With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.

We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.

The SP3070-3078E differential line transceivers are suitable for bidirectional communication on balanced multipoint bus transmission lines and comply with both RS485 and RS422 EIA Standards. Each device consists of a differential driver and differential receiver. All devices operate from a 3.3V power supply.

High receiver input impedance allows a large number of transceivers to share a common data bus while maintaining signal margin and without excessive loading or use of expensive repeaters. The high impedance driver output is maintained over the entire common-mode voltage range from -7 to +12V. Receivers will failsafe to logic 1 output when inputs are open, shorted or terminated. Drivers include built-in short-circuit protection and a thermal-overload shutdown to protect against excessive power dissipation from bus contention or cable faults.

All RS485 inputs are ESD protected up to ±15kV (Air-Gap and Human Body Model) and up to ±8kV Contact discharge (IEC 1000-4-2).

SP3078E Features:

  • ±15kV ESD protection for RS485 pins
  • 3.3V low-power operation
  • Advanced receiver-failsafe protection for open, shorted or terminated lines
  • Up to 256 Transceivers may share bus
  • Very low load for 8x greater fan-out
  • Hot Swap glitch protection RE and DE
  • Thermal shutdown protects against driver contention
  • Available in three industry standard footprints
    • SP3070E, SP3073E and SP3076E in Full-Duplex (14 pin)
    • SP3071E, SP3074E and SP3077E in Full-Duplex (8 pin)
    • SP3072E, SP3075E and SP3078E in Half-Duplex (8 pin)
  • Three applications-optimized speed grades
    • SP3070-72E: 250kbps fully slew-limited
    • SP3073-75E: 500kbps slew-limited
    • SP3076-78E: 16Mbps high speed
  • Small form factor SO-narrow packages
  • Industrial (-40 to +85ºC) & Extended (-40 to +85ºC) temperature grades
High Speed, 3.3V, 15kV, Failsafe RS-485/RS-422 Full-Duplex
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
EXAR
XR20V2170I...
XR20V Series 40 Pin QFN I2C / SPI 64-Byte FIFO UART and RS-232 Transceiver
From $5.33 USD
EXAR
SP3078EMN-...
SP3078E Series 8 Pin NSOIC ±15 kV ESD Protected RS-485 / RS-422 Transceiver
From $1.63 USD
RAMTRON
FM21L16-60...
FM21L16 Series 2 M-bit (128K x 16) 3 V 60 ns Parallel F-RAM Memory - TSOPII-44
From $17.17 USD
RAMTRON
FM22L16-55...
FM22L16 Series 4 M-bit (256K x 16) 3 V 55 ns Parallel F-RAM Memory - TSOPII-44
From $20.60 USD
EXAR
XR19L220IL...
XR19L Series 40 Pin QFN Single Channel Integrated UART and RS-232 Transceiver
From $4.61 USD
AVAGO TECH...
AEDR-8400-...
2.8 V SMT 10 lines / mm 2 Channel Quadrature Output Reflective Optical Encoder
From $5.65 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...