EXAR   

SP485R Series 8 Pin NSOIC Low Power 1/10th Unit Load RS-485 Transceiver

Mfr Part#: SP485RCN-L/TR
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6600 USD (each)
2500+ $0.6600

Availability

Qty in Stock: 40,000
Reserve Stock: 57,500
In Transit: N/A
LT: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 1 Mbps
  • Supply Voltage: 5 V
  • Operating Temp Range: 0 to 70 °C
  • ESD Voltage-Max: 2 kV
EXAR, the market leader, offers the industry's broadest line-up of UART and serial protocol transceivers solutions.

With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.

We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.

The SP481R and SP485R are pin-to-pin equivalent with our existing SP485 product and contain enhancements such as higher ESD tolerance and high receiver input impedance.

 

The higher receiver input impedance allows for connecting over 400 transceivers on a single transmission line without degrading the RS-485 driver signal. Each device is packaged in an 8-pin plastic DIP or 8-pin narrow SOIC package.

 

SP485R Features:

  • Allows Over 400 Transceivers on Transmission Line (1/10th Unit Load)
  • High Impedance on Receiver Inputs (RI= 150kΩ typical)
  • Half-Duplex Configuration Consistent With Industry Standard Pinout
  • –7V to +12V Common Mode Input Voltage Range
  • Low Power Consumption (250mW)
  • Separate Driver and Receiver Enable
High-Fanout RS-485 Transceiver
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
EXAR
ST16C554DI...
ST16C Series 64 Pin TQFP 2.97 V To 5.5 V with 16-Byte FIFO Quad UART
From $13.39 USD
TYCO ELECTRONICS
1393028-4
IAC Series 50 mA 5 Vdc 1 Form A (SPST-NO) Solid State IO Module
From $7.17 USD
EXAR
SP485RCN-L...
SP485R Series 8 Pin NSOIC Low Power 1/10th Unit Load RS-485 Transceiver
From $0.6600 USD
ALTECH CORPORATION
CDL4U
32/35mm 10-22 AWG DIN Rail Terminal
From $1.09 USD
CYAN TECHNOLOGY LTD.
MCOG-UPE-1...
MCOG-UPE-1X Series USB/Ethernet Gateway Board w/ Cy-Net3 Wireless RF at 433 MHz
From $180.56 USD
BIVAR
ELM3-6MM
ELM 3 Series T-1 3/4 3 Leads Extruded Self Retaining 6 mm Long LED Mount
From $0.0730 USD
LUMEX
SML-LX0603...
Green 1.6 x 0.8 mm 160° Diffused 18 mcd 2.2 V PCB Chip LED Surface Mount
From $0.0710 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...