AUSTRIAMICROSYSTEMS   

AS Series 3.8 to 5V Multi-Standard CMOS Telephone IC for Basic Telephone SOIC-28

Mfr Part#: AS2534BT
Mounting Method:  SurfaceMount 

Package Style:  SOIC-28 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.35 CAD (each)
1500+ $2.35

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 3.8 to 5 V
  • Operating Temp Range: -25 to +70 °C

Austriamicrosystems designs, manufactures and markets high performance analog integrated circuits for communications, industrial, medical and automotive markets building on more than 25 years of analog design capabilities, system know-how, and own state-of-the-art manufacturing and test facilities.

Austriamicrosystems’ focuses on power management, sensors & sensor interfaces, portable audio and car access applications, and offers the industry's broadest range of high performance absolute and incremental rotary and linear magnetic encoder devices that are complete SoC solutions integrating Hall element, analog front end and digital signal processing.

The AS253x is a very flexible CMOS integrated circuit family that contains all the functions needed to build a high performance electronic telephone set with basic features.

The AS253x incorporates a line interface, a speech circuit, a dialler and ringer. It is a real single-chip / single-die IC with 28 pins. It allows either package mounting or chip-onboard mounting.

The device is available in 4 versions (pin-compatible) with different features ranging from LNR only (last number redial) to 4 direct (one-touch) memories and 10 indirect (two-touch) memories. The sliding cursor procedure makes the LNR function easy to use under various PABX systems.

The versatility of the circuit is provided by pin options and a few external components. This allows fast time-to-market and easy adaptation to different PTT requirements. A unique EMI performance has been achieved due to the consequent use of CMOS amplifiers. 

The AS2534BT is a Multi-Standard  CMOS Telephone IC for Basic Telephones with LNR only no direct/indirect memories, available in a 28-pin plastic SOIC package.
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
BRADY CORP
THT-3-423-...
THT Series 1.00"x.375" White Permanent Polyester Thermal Transfer Labels 10k/Pk
From $91.50 CAD
ADVANCE TRANSFORMER
LED-120A-0...
LED Series 24 V 1.05 A Panel Mount Xitanium Low Power Driver
From $48.06 CAD
AUSTRIAMICROSYSTEMS
AS2534BT
AS Series 3.8 to 5V Multi-Standard CMOS Telephone IC for Basic Telephone SOIC-28
From $2.35 CAD
CONDOR
GPC55-5G
GPC Series 55 W Single Output 5 V Commercial AC/DC Global Performance Switcher
From $89.14 CAD
KEYSTONE
3528
Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal
From $0.0958 CAD
AVX
2450870609...
Fine Pitch SMT Board to Board Connector
From $1.32 CAD
LED DYNAMICS
3021-D-E-1...
3021 Series 32 V 1000 mA BuckPuck Wide Range LED Power Module - SIP-7
From $15.97 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...