EXAR  

XR68C92 Series 5.5V 230.4kbps Dual Universal Asynchronous Receiver & Transmitter

Mfr Part#: XR88C192CV-F
Mounting Method:  Surface Mount
Package Style:  LQFP-44
Packaging:  TRAY
Std Packaging Qty:  160

 
 

Share


Download Center

Prices

$6.29 USD (each)
2 - 19 $6.29
20 - 99 $5.77 (Save 8%)
100+ $5.17 (Save 18%)

Availability

Qty in Stock :   140
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 230.4 kbps
  • No of Functions / Channels: 2
  • Interface Circuit Type: Serial
  • Supply Voltage-Nom: 2.97 to 5.5 V
EXAR, the market leader, offers the industry's broadest line-up of UART and serial protocol transceivers solutions.

With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.

The XR88C192 is a Dual Universal Asynchronous Receiver and Transmitter with 16 bytes transmit and receive FIFO. The XR88C192 is a pin and functional replacement for the SC26C92 and an improved version of the Philips SCC2692 UART with additional features. The operating speed of the receiver and transmitter can be selected independently from a table of twenty four fixed baud rates, a 16x clock derived from a programmable counter/timer, or an external 1x or 16x clock.

The baud rate generator and counter/timer can operate directly from a crystal or from external clock input. The XR88C/192 provides a power-down mode in which the oscillator is stopped but the register contents are retained. The XR88C192 is fabricated in an advanced CMOS process to achieve low power and high speed requirements.

Features

  • Pin to pin and functional compatible to SC26C92
  • Enhanced Multidrop mode operation with separate storage for address and data tags (9th bit)
  • 16 Bytes transmit/receive FIFO (XR88C192)
  • Standard baud rates from 50bps to 230.4kbps
  • Non-standard baud rate of up to 1Mbps
  • Transmit and Receive trigger levels
  • Watch dog timer
  • Programmable clock source for receiver and transmitter of each channel
  • Single interrupt output
  • 7 Multipurpose inputs
  • 8 Multipurpose outputs
  • 3.3 or 5 volts operation
  • Various Loopback modes
  • Programmable character lengths (5, 6, 7, 8)
  • Parity, framing, and over run error detection
  • Programmable 16-bit timer/counter
  • On-chip crystal oscillator
  • TTL compatible inputs, outputs
  • Power down mode
  • Pb-Free, RoHS Compliant Versions Offered
Dual UART with 16 Bytes Transmit and Receive FIFO

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...