EXAR, the market leader, offers the industry's broadest line-up of UART and serial protocol transceivers solutions.
With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.
The XR21V1410 is an enhanced 1-channel Universal Asynchronous Receiver and Transmitter (UART) with a USB interface. The USB interface is fully compliant to Full Speed USB 2.0 specification that supports 12 Mbps USB data transfer rate. The USB interface also supports USB suspend, resume and remote wakeup operations.
The XR21V1410 operates from an internal 48MHz clock therefore no external crystal/oscillator is required like previous generation UARTs. With the fractional baud rate generator, any baud rate can accurately be generated using the internal 48MHz clock.
The large 128-byte Tx FIFO and 384-byte RX FIFO of the XR21V1410 helps to optimize the overall data throughput for various applications. The Automatic Transceiver Direction control feature simplifies both the hardware and software for half-duplex RS-485 applications. The multidrop (9-bit) mode with automatic half-duplex transceiver control feature further simplifies typical multidrop RS-485 applications.
The XR21V1410 operates from a single 2.97 to 3.63 volt power supply and has 5V tolerant inputs.
Virtual com port drivers for Windows 2000, XP, Vista and CE, as well as Linux and Mac are available for the XR21V1410.
Features:
- USB 2.0 Compliant Interface
- Supports 12 Mbps USB full-speed data rate
- Supports USB suspend, resume and remote wakeup operations
- Enhanced UART Features
- Data rates up to 12 Mbps
- Fractional Baud Rate Generator
- 128 byte TX FIFO
- 384 byte RX FIFO
- 7, 8 or 9 data bits, 1 or 2 stop bits
- Automatic Hardware (RTS/CTS or DTR/DSR)Flow Control
- Automatic Software (Xon/Xoff) Flow Control
- Multidrop mode w/ Auto Half-Duplex Transceiver Control
- Multidrop mode w/ Auto TX Enable
- Half-Duplex mode
- Selectable GPIO or Modem I/O
- Internal 48 MHz clock
- Single 2.97-3.63V power supply
- 5V tolerant inputs
- Virtual COM Port drivers
- Windows 2000, XP and Vista
- Windows CE 4.2, 5.0, 6.0
- Linux
- Mac