ST16C Series 68 Pin PLCC 2.97 V To 5.5 V with 16-Byte FIFO Quad UART
Mfr Part#: ST16C554DCJ68-F Packaging: TUBE
No. of Ratings: 0
Write a review
A UART, or universal asynchronous receiver/transmitter is a computer component that translates data between parallel and serial forms. UARTs are commonly used in conjunction with other communication standards such as RS-232. A UART is usually an individual (or part of an) integrated circuit used for serial communications over a computer or peripheral device serial port.
A quad UART is a device that combines 4 UARTS into a single chip
ST16C Series 68 Lead PLCC Quad Universal Asynchronous Receiver and Transmitter
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.