EXAR  

ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - PLCC-64

Mfr Part#: ST16C554DCJ68-F
Mounting Method:  Surface Mount
Package Style:  PLCC-68
Packaging:  TUBE
Std Packaging Qty:  19

 
 

Share


Prices

$6.79 USD (each)
2+ $6.79

Availability

Qty in Stock : 0
On Order :
6,745
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 1.5 Mbps
  • No of Functions / Channels: 4
  • Interface Circuit Type: Serial
  • Supply Voltage-Nom: 2.97 to 5.5 V

A UART, or universal asynchronous receiver/transmitter is a computer component  that translates data between parallel and serial forms. UARTs are commonly used in conjunction with other communication standards such as RS-232. A UART is usually an individual (or part of an) integrated circuit used for serial communications over a computer or peripheral device serial port.

A quad UART is a device that combines 4 UARTS into a single chip

ST16C Series 68 Lead PLCC Quad Universal Asynchronous Receiver and Transmitter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...