MAXLINEAR  

ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - TQFP-48

Mfr Part#: ST16C2550CQ48-F
Mounting Method:  Surface Mount
Package Style:  TQFP-48
Packaging:  TRAY
Std Packaging Qty:  250

 
 

Share


Prices

$6.30 USD (each)
2 - 9 $6.30
10 - 24 $5.53 (Save 12%)
25 - 49 $5.38 (Save 15%)
50 - 99 $5.23 (Save 17%)
100+ $5.04 (Save 20%)

Availability

Qty in Stock : 111
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 1.5 Mbps
  • No of Functions / Channels: 2
  • Interface Circuit Type: Serial
  • Supply Voltage-Nom: 2.97 to 5.5 V

A UART, or universal asynchronous receiver/transmitter is a computer component  that translates data between parallel and serial forms. UARTs are commonly used in conjunction with other communication standards such as RS-232. A UART is usually an individual (or part of an) integrated circuit used for serial communications over a computer or peripheral device serial port.

A dual UART, or DUART, is a device that combines 2 UARTS into a single chip

ST16C Series 48 Lead TQFP Dual Universal Asynchronous Receiver and Transmitter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...