EXAR  

XR16C2850 Series 6.25 Mbps 5.5 V Dual UART With 128-Byte FIFOS - TQFP-48

Mfr Part#: XR16C2850CM-F
Mounting Method:  Surface Mount
Package Style:  TQFP-48
Packaging:  TRAY
Std Packaging Qty:  250

 
 

Share


Prices

$10.33 USD (each)
1 - 9 $10.33
10 - 59 $9.61 (Save 7%)
60+ $8.51 (Save 18%)

Availability

Qty in Stock : 0
On Order :
1,000
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 6.25 Mbps
  • No of Functions / Channels: 2
  • Interface Circuit Type: Serial
  • Supply Voltage-Nom: 2.97 to 5.5 V

A UART, or universal asynchronous receiver/transmitter is a computer component  that translates data between parallel and serial forms. UARTs are commonly used in conjunction with other communication standards such as RS-232. A UART is usually an individual (or part of an) integrated circuit used for serial communications over a computer or peripheral device serial port.

A dual UART, or DUART, is a device that combines 2 UARTS into a single chip

XR16C Series 48 Lead TQFP Dual Universal Asynchronous Receiver and Transmitter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...