EXAR   

ST16C Series 28 Pin PLCC 2.97 V to 5.5 V 16-Byte FIFO Single UART

Mfr Part#: ST16C1550CJ28-F
Mounting Method:  SurfaceMount 

Package Style:  PLCC-28 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.35 CAD (each)
1-24 $4.35
25-49 $4.17 (Save 4%)
50-99 $4.07 (Save 7%)
100+ $4.07 (Save 7%)

Availability

Qty in Stock: 10,728
Reserve Stock: 9,830
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Functions: 
  • Interface Circuit Type: PARALLEL
  • Supply Voltage-Nom: 2.97 to 5.5 V
EXAR, the market leader, offers the industry's broadest line-up of UART and serial protocol transceivers solutions.

With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.

We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.

The ST16C1550, ST16C1551 series (here on denoted as the 155X) is a universal asynchronous receiver and transmitter (UART). The 155X is an improved version of the SSI 73M1550 and SSI 73M2550 UART with higher operating speed and lower access time. The 155X provides enhanced UART functions with 16 byte FIFOs, a modem control interface, independent programmable baud rate generators with clock rates to 1.5 Mbps.

Onboard status registers provide the user with error indications and operational status. System interrupts and modem control features may be tailored by external software to meetspecific user requirements. An internal loopback capability allows onboard diagnostics. The 155X is available in a 28-pin PLCC/plastic-DIP, 48-pin TQFP packages.

The Baud rate generator can be configured for either crystal or external clock input with the exception of the 28 pin 1551 package.

An external clock must be provided for the 28 pin 1551 package. Each package type, with the exception of the 28 pin 1550, provides a buffered reset output that can be controlled through user software. DMA monitor signals TXRDY/RXRDY are not available at the 155X I/O pins but these signals are accessible through ISR register bits 4-5. Except as listed above, each package version has the same features. The 155X is functionally compatible with the 16C550. The 155X is fabricated in an advanced CMOS process to achieve low drain power and high speed requirements.

Features

  • Pin and functionally compatible to SSI 73M1550/2550 Software compatible to INS8250, NS16C550
  • 1.5 Mbps transmit/receive operation (24Mhz Max.) with programmable clock control
  • 16 byte transmit FIFO
  • 16 byte receive FIFO with error flags
  • Four independently selectable Transmit and Receive FIFO interrupt trigger levels
  • Modem control signals (-CTS, -RTS, -DSR, -DTR, -RI, -CD)
  • Programmable character lengths (5, 6, 7, 8) with Even, odd, or no parity
  • Crystal or external clock input (except 28 pin ST16C1551)
  • Provides enhanced 16C550 features for power down and software controllable reset output
  • 460.8 Kbps transmit/receive operation with 7.3728 MHz crystal or external clock source
  • Pb-Free, RoHS Compliant Versions Offered
UART with 16-Byte FIFOs
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
RICHCO
PGM-13
PGM Series Black Nylon M Series .500 inch to .512 inch Push Grommet Hole Plug
From $0.1014 CAD
AMERICAN ZETTLER
AZ943-1CH-...
AZ943 Series Miniature 15A SPDT 12 VDC PCB Mount Power Relay
From $0.7934 CAD
FREESCALE SEMICONDUCTOR
MCF52255CA...
MCF5225X Series One-Stop-Shop Connect 32 Bit 80 Mhz Microcontroller - LQFP - 100
From $14.09 CAD
RENATA BATTERIES
CR1632
CR Series Lithium 16 mm 3 V 125 mAh Coin Cell Battery
From $1.01 CAD
NKK SWITCHES
JWM21BAA-H...
JW Series TV Rated DPST On-None-Off Panel Mount Quick Connect Rocker Switch
From $6.14 CAD
SIMTEK
STK14CA8-N...
STK14CA8 Series 1M-bit (128K-bit x 8) 3 V 32-SOIC AutoStore NVSRAM 45ns I-Temp
From $24.34 CAD
EXAR
ST16C1550C...
ST16C Series 28 Pin PLCC 2.97 V to 5.5 V 16-Byte FIFO Single UART
From $4.35 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...