ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - TQFP-64

Mfr Part#: ST16C554DIQ64-F
Mounting Method:  Surface Mount
Package Style:  TQFP-64
Packaging:  TRAY
Std Packaging Qty:  160




$9.27 USD (each)
2 - 14 $9.27
15 - 74 $8.53 (Save 8%)
75+ $7.63 (Save 18%)


Qty in Stock : 0
On Order :
Min. Order Qty: 2
Multiple of: 1
Add to Cart


Product Highlight

  • Data Rate: 1.5 Mbps
  • No of Functions / Channels: 4
  • Interface Circuit Type: Serial
  • Supply Voltage-Nom: 2.97 to 5.5 V

A UART, or universal asynchronous receiver/transmitter is a computer component  that translates data between parallel and serial forms. UARTs are commonly used in conjunction with other communication standards such as RS-232. A UART is usually an individual (or part of an) integrated circuit used for serial communications over a computer or peripheral device serial port.


A quad UART is a device that combines 4 UARTS into a single chip

ST16C Series 64 Lead TQFP Quad Universal Asynchronous Receiver and Transmitter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...