MAXLINEAR  

ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - TQFP-64

Mfr Part#: ST16C554DCQ64-F
Mounting Method:  Surface Mount
Package Style:  TQFP-64
Packaging:  TRAY
Std Packaging Qty:  160

 
 

Share


Prices

$8.20 USD (each)
2 - 9 $8.20
10 - 24 $7.20 (Save 12%)
25 - 49 $7.00 (Save 15%)
50 - 99 $6.81 (Save 17%)
100+ $6.56 (Save 20%)

Availability

Qty in Stock : 2,112
Factory Stock : 13,117
Factory Lead-Time: 5-10 Days
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 1.5 Mbps
  • No of Functions / Channels: 4
  • Interface Circuit Type: Serial
  • Supply Voltage-Nom: 2.97 to 5.5 V
 

A UART, or universal asynchronous receiver/transmitter is a computer component  that translates data between parallel and serial forms. UARTs are commonly used in conjunction with other communication standards such as RS-232. A UART is usually an individual (or part of an) integrated circuit used for serial communications over a computer or peripheral device serial port.

 

A quad UART is a device that combines 4 UARTS into a single chip

ST16C Series 64 Lead TQFP Quad Universal Asynchronous Receiver and Transmitter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...