EXAR   

XR20V Series 40 Pin QFN I2C / SPI 64-Byte FIFO UART and RS-232 Transceiver

Mfr Part#: XR20V2170IL40-F
Mounting Method:  SurfaceMount 

Package Style:  QFN-40 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5.33 USD (each)
1+ $5.33

Availability

Qty in Stock: 237
Reserve Stock: 20
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Functions: 
  • Interface Circuit Type: I2C/SPI
  • Supply Voltage-Nom: 2.97V to 3.63V
EXAR, the market leader, offers the industry's broadest line-up of UART and serial protocol transceivers solutions.

With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.

The XR20V2170¹ (V2170) is a high performance universal asynchronous receiver and transmitter (UART) with 64 byte TX and RX FIFOs, a selectable I²C/SPI slave interface and RS232 transceiver. The V2170 operates from 2.25 to 3.63 volts. It is software compatible to the SC16CIS760/750/740, but with additional features such as a programmable fractional baud rate generator, and 8X and 4X sampling rate that allows for a maximum baud rate of 1 Mbps at 3.3V.

The standard features include 16 selectable TX and RX FIFO trigger levels, automatic hardware (RTS/CTS) and software (Xon/Xoff) flow control, and a complete modem interface. Onboard registers provide the user with operational status and data error flags. An internal loopback capability allows system diagnostics. The V2170 is available in the 40-pin QFN.

NOTE: ¹Covered by U.S. Patent #5,649,122

Features

  • 2.25 to 3.6 Volt Operation
  • S/W compatible to Philips' SC16IS760/750/740
  • Selectable I²C/SPI Interface
  • ESD protection for RS-232 I/O pins at
    • +/-15kV - Human Body Model
    • +/-15kV - IEC 61000-4-2, Air-Gap Discharge
    • +/- 8kV - IEC 61000-4-2, Contact Discharge
  • Full-featured UART
    • Data rate of up to 1 Mbps at 3.3V
    • Data rate of up to 1 Mbps at 2.5V
    • Fractional Baud Rate Generator
    • Transmit and Receive FIFOs of 64 bytes
    • 16 Selectable TX and RX FIFO Trigger Levels
    • Automatic Hardware (RTS/CTS) Flow Control
    • Automatic Software (Xon/Xoff) Flow Control
    • Halt and Resume Transmission Control
    • Automatic RS-485 Half-duplex Direction Control Output via RTS#
    • Automatic sleep mode (< 15 uA at 3.3V)
    • General Purpose I/Os
    • Full modem interface
  • Crystal oscillator (up to 24MHz) or external clock (up to 64MHz) input
  • 40-QFN packages
  • Pb-Free, RoHS Compliant Versions Offered
I²C/SPI UART with 64-Byte FIFO and Integrated RS-232 Transceiver
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
EXAR
XR20V2170I...
XR20V Series 40 Pin QFN I2C / SPI 64-Byte FIFO UART and RS-232 Transceiver
From $5.33 USD
MELEXIS
MLX90609EE...
MLX90609 Series +75 °/s 4.75 to 5.25 V SMT Angular Rate Sensor - CLCC-32
From $36.27 USD
RAMTRON
FM21L16-60...
FM21L16 Series 2 M-bit (128K x 16) 3 V 60 ns Parallel F-RAM Memory - TSOPII-44
From $17.17 USD
RAMTRON
FM22L16-55...
FM22L16 Series 4 M-bit (256K x 16) 3 V 55 ns Parallel F-RAM Memory - TSOPII-44
From $20.60 USD
EXAR
XR19L220IL...
XR19L Series 40 Pin QFN Single Channel Integrated UART and RS-232 Transceiver
From $4.61 USD
AVAGO TECH...
AEDR-8400-...
2.8 V SMT 10 lines / mm 2 Channel Quadrature Output Reflective Optical Encoder
From $5.65 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...