FTDI Chip  

USB Hi-Speed to Quad Channel Serial UART/JTAG/SPI/I2C IC - LQFP-64

Mfr Part#: FT4232HL-REEL
Mounting Method:  Surface Mount
Package Style:  LQFP-64
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$8.75 USD (each)
3 - 9 $8.75
10 - 49 $8.45 (Save 3%)
50 - 99 $8.10 (Save 7%)
100 - 249 $6.84 (Save 22%)
250 - 499 $6.09 (Save 30%)
500 - 999 $5.55 (Save 37%)
1000 - 2499 $4.68 (Save 47%)
2500+ $4.32 (Save 51%)

Availability

Qty in Stock : 1,493
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 30 Mbps
  • No of Channels: 4
  • Supply Voltage: 3.3 to 3.6 V
  • Operating Temp Range: -40 to +85 °C

This product cannot ship to Asia and Europe.

The FT4232HL-REEL is a Quad Channel Serial Hi-Speed(480 Mb/s) USB 2.0 to UART IC, available in LQFP-64 package.  It has the capability of being configured in a variety of industry standard serial interfaces.

Features:

  • Single chip USB to quad serial ports with a variety of configurations
  • USB 2.0 High Speed (480 Mbits/Second) and Full Speed (12 Mbits/Second) compatible
  • Two Multi-Protocol Synchronous Serial Engine (MPSSE) on channel A and channel B, to simplify
  • Synchronous serial protocol (USB to JTAG, I2C, SPI or bit-bang) design
  • Independent Baud rate generators
  • Adjustable receive buffer timeout
  • +3.3 V single supply operating voltage range. ESD protection for FT4232H IO’s:
    • Human Body Model (HBM) ±2 kV
    • Machine Mode (MM) ±200 V
    • Charge Device Model (CDM) ±500 V
    • Latch-up free
  • Low operating and USB suspend current

Applications:

  • PDA to USB data transfer
  • USB Smart Card Readers
  • USB Instrumentation
  • USB Industrial Control
  • USB MP3 Player Interface
  • USB FLASH Card Reader / Writers
  • Set Top Box PC - USB interface
  • USB Digital Camera Interface
  • USB Bar Code Readers

View the FT423 Series of USB

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
3 is the minimum quantity and 1000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 3 $11.0833 USD $33.25 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable