CYPRESS  

CY7C656xx Series 3.45 V 480 Mbps Low Power USB 2.0 Hub Controller Family QFN-56

Mfr Part#: CY7C65620-56LTXC
Mounting Method:  Surface Mount
Package Style:  QFN-56
Packaging:  TRAY
Std Packaging Qty:  260

 
 

Share


Download Center

Prices

$6.43 USD (each)
2 - 74 $6.43
75+ $6.05 (Save 6%)

Availability

Qty in Stock :   185
Factory Stock : 3,120
Factory Lead-Time: 5-10 Days
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 480 Mbps
  • No of Channels: 1
  • Supply Voltage: 3.45 V
  • Operating Temp Range: 0 to 70 °C

The CY7C65620-56LTXC is a part of CY7C65620 series Sawn 3.45 V 480 Mbps Low Power USB 2.0 Hub Controller Family available in a QFN-56 package. It has an Operating Temperature ranging between 0 °C to 70 °C. 

Product Features:

  • USB 2.0 hub controller
  • Automotive AEC grade option (–40 °C to 85 °C)
  • Compliant with USB 2.0 specification
  • USB-IF certified: TID# 30000009
  • Windows Hardware Quality Lab (WHQL) Compliant
  • Up to four downstream ports supported
  • Supports bus powered and self powered modes
  • Single transaction translator (TT)
  • Bus power configurations
  • Fit, form, and function compatible with CY7C65640 and CY7C65640A (TetraHub™)
  • Space saving 56-pin QFN
  • Single power supply requirement
  • Internal regulator for reduced cost
  • Integrated upstream pull-up resistor
  • Integrated pull-down resistors for all downstream ports

View the available CY7C65620 series of Controller

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...