MICROCHIP  

MIC2010 Series 5.5 V Surface Mount Dual Channel USB Power Switch - QSOP-16

Mfr Part#: MIC2010-1PZQS
Mounting Method:  Surface Mount
Package Style:  QSOP-16
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Download Center

Prices

$2.19 USD (each)
392+ $2.19 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 392
Multiple of: 98
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Supply Voltage: 4.5 to 5.5 V
  • Operating Temp Range: 0 to 70 °C

Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits.

The MIC2010 is a dual channel USB power switch designed to support the power distribution requirements for USB Wakeup from the ACPI S3 state. The MIC2010 will directly switch its two outputs between a 5V main supply and a 5V auxiliary supply normally provided in ATX style power supplies.

 

Key Features

  • Compliant to USB power distribution specifications
  • Two completely independent switches
  • Integrated switching matrix supports ACPI S0/S3 state transitions without external FET circuits
  • No back-feed of auxiliary supply onto main supply during standby mode
  • Bi-level current-limit preserves auxiliary supply voltage regulation in standby mode
  • Thermally isolated channels and Thermal shutdown protection
  • Circuit breaker options with auto-reset (MIC2070)
  • Undervoltage lockout

 

Applications

  • Desktop PCs
  • Notebook PCs
  • Notebook docking stations
  • LAN Servers

The MIC2010-1PZQS is a 5 V 500 mA Min Per Channel USB Power Controller in QSOP-16 Package

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...