ON SEMICONDUCTOR  

FSUSB42 Series DPDT 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - UMLP-10

Mfr Part#: FSUSB42UMX
Mounting Method:  Surface Mount
Package Style:  MLP-10
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.1630 USD (each)
5000+ $0.1630

Availability

Qty in Stock : 5,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 480 Mbps
  • No of Channels: 2
  • Supply Voltage: 3 to 4.3 V
  • Operating Temp Range: -40 to +85 °C

FSUSB42 is a bi-directional, low-power, two-port, Hi-Speed, USB2.0 switch. Configured as a double-pole, double-throw switch (DPDT) switch, it is optimized for switching between two Hi-Speed (480 Mbps) sources or a Hi-Speed and Full-Speed (12 Mbps) source.

The FSUSB42 is compatible with the requirements of USB2.0 and features an extremely low on capacitance (CON) of 5.5 pF. The wide bandwidth of this device (720 MHz) exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk also minimizes interference.

Features:

  • Low On Capacitance: 3.7 pF Typical
  • Low On Resistance: 3.9 W Typical
  • Low Power Consumption: 1µA Maximum
    • 15 µA Maximum ICCT over and Expanded Control Voltage Range (VIN= 1.8 V, VCC= 4.4 V)
  • Wide -3d B Bandwitch: > 720 MHz
  • 8 kV ESD Rating, >16 kV Power/GND ESD Rating
  • Over-Voltage Tolerance (OVT) on all USB Ports Up to 5.25 V without External Components

Applications:

  • Cell phone, PDA, Digital Camera, and Notebook
  • LCD Monitor, TV, and Set-Top Box

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...