FTDI Chip  

USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM - SSOP-28

Mfr Part#: FT232RL-REEL
Mounting Method:  Surface Mount
Package Style:  SSOP-28
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$2.65 USD (each)
2000 $2.65
4000+ $2.35 (Save 11%)

Availability

Qty in Stock : 52,000
On Order :
66,000
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 3 Mbps
  • No of Channels: 1
  • Supply Voltage: 3.3 to 5.25 V
  • Operating Temp Range: -40 to +85 °C

This product cannot ship to Asia and Europe.

Universal Serial Bus (USB) is a serial bus standard to interface devices to a host computer. USB was designed so that many peripherals can be connected using a single standardized interface socket and improve the plug-and-play capabilities, by allowing hot swapping. A UART is a type of "asynchronous receiver/transmitter", a piece of computer hardware that translates data between parallel and serial forms.  A USB UART is a device that interfaces the USB and serial UART.

The FT232R is a USB to serial UART interface with optional clock generator output, and the new FTDIChip-ID™ security dongle feature. In addition, asynchronous and synchronous bit bang interface modes are available. USB to serial designs using the FT232R have been further simplified by fully integrating the external EEPROM, clock circuit and USB resistors onto the device.

Single chip USB to asynchronous serial data transfer interface SSOP-28

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...