CYPRESS  

CY7C65632 Series HX2VL™ Very Low Power USB 2.0 Hub Controller - QFN-28

Mfr Part#: CY7C65632-28LTXC
Mounting Method:  Surface Mount
Package Style:  QFN-28
Packaging:  TRAY
Std Packaging Qty:  490

 
 

Share


Download Center

Prices

$1.97 USD (each)
10 - 299 $1.97
300+ $1.85 (Save 6%)

Availability

Qty in Stock : 370
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 4
  • Supply Voltage: 4.75 to 5.25 V
  • Operating Temp Range: 0 to 70 °C

The CY7C65632-28LTXC is a HX2VL™ Cypress’s next generation family of high performance, very low power USB 2.0 hub controllers. HX2VL has integrated upstream and downstream transceivers; a USB Serial Interface Engine (SIE); USB Hub Control and Repeater logic; and Transaction Translator (TT) logic. Cypress has also integrated external components such as voltage regulator and pull-up/pull-down resistors, reducing the overall bill of materials required to implement a USB hub system.

The CY7C6563X is a part of the HX2VL portfolio. This device option is for ultra low power but high performance applications that require up to four downstream ports. All downstream ports share a single transaction translator. The CY7C6563X is available in 48-pin TQFP and 28-pin QFN package options.

Features:

  • High performance, low-power USB 2.0 Hub, optimized for low cost designs with minimum Bill-of-material
  • USB 2.0 hub controller
  • Compliant with USB 2.0 specification
  • Up to four downstream ports support
  • Downstream ports are backward compatible with FS, LS
  • Single transaction translator (TT) for low cost
  • Very low power consumption
  • Supports bus-powered and self-powered modes
  • Auto switching between bus-powered and self-powered
  • Single MCU with 2 K ROM and 64 byte RAM
  • Lowest power consumption
  • Highly integrated solution for reduced BOM cost
  • Internal regulator – single power supply 5 V required
  • Provision of connecting 3.3 V with external regulator
  • Integrated upstream pull-up resistor
  • Integrated pull-down resistors for all downstream ports
  • Integrated upstream/downstream termination resistors
  • Integrated port status indicator control
  • 12 MHz +/- 500 ppm external crystal with drive level 600 μW (integrated PLL) clock input with optional 27/48 MHz oscillator clock input
  • Internal power failure detection for ESD recovery
  • Downstream port management
  • Support individual and ganged mode power management
  • Overcurrent detection
  • Two port status indicators per downstream port
  • Slew rate control for EMI management
  • Maximum configurability
  • VID and PID are configurable through external EEPROM
  • Number of ports, removable/non-removable ports are configurable through EEPROM and I/O pin configuration
  • I/O pins can configure gang/individual mode power switching, reference clock source and polarity of power switch enable pin
  • Configuration options also available through mask ROM
  • Available in space saving 48-pin (7 × 7 mm) TQFP and 28-pin (5 × 5 mm) QFN packages
  • Supports 0 ° C to 70 ° C temperature range

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...