FTDI Chip  

USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM - QFN-32

Mfr Part#: FT232RQ-REEL
Mounting Method:  Surface Mount
Package Style:  QFN-32
Packaging:  REEL
Std Packaging Qty:  6,000

 
 

Share


Download Center

Prices

$2.35 USD (each)
6000+ $2.35

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 6,000
Multiple of: 6,000
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 3 Mbps
  • No of Channels: 1
  • Supply Voltage: 3.3 to 5.25 V
  • Operating Temp Range: -40 to +85 °C

This product cannot ship to Asia and Europe.

The FT232R is the latest device to be added to FTDI’s range of USB UART interface Integrated Circuit Devices. The FT232R is a USB to serial UART interface with optional clock generator output, and the new FTDIChip-ID™ security dongle feature. In addition, asynchronous and synchronous bit bang interface modes are available. USB to serial designs using the FT232R have been further simplified by fully integrating the external EEPROM, clock circuit and USB resistors onto the device.

The FT232R adds two new functions compared with its predecessors, effectively making it a "3-in-1" chip for some application areas. The internally generated clock (6MHz, 12MHz, 24MHz, and 48MHz) can be brought out of the device and used to drive a microcontroller or external logic. A unique number (the FTDIChip-ID™) is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle which can be used to protect customer application software from being copied.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...