FTDI Chip  

8/32 Bit VMCU Core 64 kB Flash 4 kB Ram Embedded USB Host Controller - LQFP-48

Mfr Part#: VNC1L-1A-REEL
Mounting Method:  Surface Mount
Package Style:  LQFP-48
Packaging:  Cut Tape
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$10.90 USD (each)
1 - 9 $10.90
10 - 49 $10.40 (Save 5%)
50 - 99 $9.95 (Save 9%)
100 - 249 $9.50 (Save 13%)
250 - 499 $8.50 (Save 22%)
500 - 999 $7.60 (Save 30%)
1000 - 2499 $6.95 (Save 36%)
2500+ $6.30 (Save 42%)

Availability

Qty in Stock : 628
On Order :
48
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 1 Mbps
  • No of Channels: 2
  • Supply Voltage: 3.3 to 3.6 V
  • Operating Temp Range: -40 to +85 °C

This product cannot ship to Asia and Europe.

The VNC1L USB Host Controller ICs not only handle the USB Host Interface, and data transfer functions but owing to the inbuilt 8/32-bit MCU and embedded Flash memory, VNC1L encapsulates the USB device classes as well.  When interfacing to mass storage devices such as USB Flash drives, VNC1L also transparently handles the FAT file structure communicating via UART, SPI or parallel FIFO interfaces via a simple to implement command set.
The VNC1L device features two USB Ports which can be individually configured by firmware as Host or Slave ports.  VNC1L brings cost effective USB Host capability to products that previously did not have the hardware resources available. VNC1L comes complete with FTDI's in-house developed firmware, there are no USB software stacks to license, indeed, no knowledge of USB is required to use these devices.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 2000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $17.9000 USD $17.90 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable