LINX TECHNOLOGIES  

ANT Series 2.4 GHz 0.5 dBi Gain Omni Directional 1/4-Wave Monopole Chip Antennas

Mfr Part#: ANT-2.45-CHP-T
Packaging:  Cut Tape
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$1.07 USD (each)
1+ $1.07

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 2.36 to 2.54 GHz
  • Gain: 0.5 dBi
  • VSWR: 2.0
  • Operating Temp Range: -40 to +85 °C
The ANT-2.45-CHP-T is a ultra compact high performance chip antenna, ideal for embedding in wireless products including Bluetooth, 802.11, Home RF, ZigBee and other popular standards.

It uses advanced Low Temperature Co-fired Ceramic (LTCC) technology and proprietary elements to achieve superior size and performance characteristics. It is compatible with hand- and reflow assembly and excellent electrical specifications, stability, and outstanding cost-effectiveness make antenna choice for a wide variety of applications.

Features:

  • Incredibly compact SMD package
  • Superior LTCC technology
  • 50 Ω characteristic impedance
  • Low loss
  • Wide bandwidth
  • Favorable linear polarization
  • > Unity gain
  • No external matching required
  • Highly stable over temperature & time
  • Hand- and reflow-assembly compatible
  • RoHS compliant
  • Cost-effective

Applications:

  • Bluetooth
  • 802.11
  • ZigBee
  • Wireless PCMCIA Cards
  • Telemetry
  • Data Collection
  • Industrial Process Monitoring
  • Compact Wireless Products
  • External Antenna Elimination

View the ANTxx series omni-directional chip antennas

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...