LINX TECHNOLOGIES  

Splatch 916 MHz Surface Mount Grounded Line Planar Antenna

Mfr Part#: ANT-916-SP
Mounting Method:  Surface Mount
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$2.08 USD (each)
5 - 14 $2.08
15+ $2.00 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 900 to 930 MHz
  • Gain: 1.4 dBi
  • VSWR: 1.9
  • Operating Temp Range: -40 to +85 °C

The ANT-916-SP is a grounded line planar antenna. It  uses a grounded-line technique to achieve outstanding performance from a tiny surfacemount element.

This unique antenna is designed for hand- or reflowmounting directly to a product’s circuit board. Its low cost makes it ideal for volume applications.

Features:

  • Very low cost
  • Ultra-compact package
  • Direct PCB attachment
  • Ideal for concealed / internal mounting
  • Perfect for compact portable devices
  • Suitable for hand- or reflow-assembly
  • Resistant to proximity effects

Electrical Specifications:

  • Center Freq. 916 MHz
  • Bandwidth 30 MHz
  • Wavelength 1/4-wave
  • VSWR <1.9 typ. at center
  • Impedance 50 ohms
  • Connection Surface-mount

View the SP2 series of line planar antenna

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...