DIGI INTERNATIONAL  

2.4 GHz Half-Wave Antenna (Articulated) 2.1 dBi 5" Cable w/ U.FL

Mfr Part#: A24-HABUF-P5I
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$5.33 USD (each)
2 - 24 $5.33
25+ $4.75 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 2.4 GHz
  • Gain: 2.1 dBi

The A24-HABUF-P5I is a part of A24-HA series antenna. It has an operating temperature ranging from -40°C to +85°C.

Features:

  • Long Range Data Integrity:
    • XBee:
      • Indoor/Urban: up to 100’ (30 m)
      • Outdoor line-of-sight: up to 300’ (100 m)
      • Transmit Power: 1 mW (0 dBm)
      • Receiver Sensitivity: -92 dBm
    • XBee-PRO
      • Indoor/Urban: up to 300’ (100 m)
      • Outdoor line-of-sight: up to 1 mile (1500 m)
      • Transmit Power: 100 mW (20 dBm) EIRP
      • Receiver Sensitivity: -100 dBm
    • RF Data Rate: 250,000 bps
  • Advanced Networking & Security:
    • Retries and Acknowledgements
    • DSSS (Direct Sequence Spread Spectrum)
    • Each direct sequence channels has over 65,000 unique network addresses available
    • Source/Destination Addressing
  • ADC and I/O line support:
    • Analog-to-digital conversion, Digital I/O
    • I/O Line PassingEasy
  • Easy-to-Use:
    • No configuration necessary for out-of box RF communications
    • Free X-CTU Software
    • AT and API Command Modes for configuring module parameters
    • Extensive command setl

View the complete A24-HA series of antenna

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...