NEARSON  

2.4 Ghz Swivel Antenna w/ SMA Plug Reverse Polarity Connector

Mfr Part#: S131AH-2450S
Packaging:  BULK
Std Packaging Qty:  25

 
 
 

Share


Download Center

Prices

$8.33 USD (each)
25 - 74 $8.33
75 - 124 $8.02 (Save 4%)
125+ $7.72 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 25
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 2.4 GHz
  • Gain: 2 dBi
  • VSWR: 2
  • Operating Temp Range: -20 to +65 °C
The S131AH-2450S is a 2.4 GHZ SMA Reverse Plug Polarity Antenna Rubbr Duck.

Electrical Properties:

  • Frequency Range: 2.4-2.5 GHz
  • Impedence: 50 Ω nominal
  • VSWR: <2.0:1
  • Gain: 2 dBi
  • Radiation: Omni
  • Polarization: Vertical
  • Waves: Half Wave Dipole
  • Operating Temperature: -20°C to +65°C

View the Available S131 Series of Antenna

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...