LINX TECHNOLOGIES  

433 MHz 1/4 Wave Helical Thru-Hole Antenna

Mfr Part#: ANT-433-HETH
Mounting Method:  Through Hole
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$1.01 USD (each)
100+ $1.01

Availability

Qty in Stock :   260
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 418 to 458 MHz
  • Gain: 1.9 dBi
  • VSWR: 2
  • Operating Temp Range: -40 to +80 °C

The ANT-433-HETH is a 1/4 Wave Helical Through-Hole Antenna with frequency of 433 MHz.

The helical coil antennas are a good choice for cost-sensitive applications.

Features:

  • Compact design for easy concealment
  • High-grade phosphoric bronze construction
  • Precision wound for consistent performance
  • Surface-mount or through-hole styles
  • Low physical impedance
  • Rugged construction
  • Very low cost in volume

Applications:

  • RF Applications

View the available ANT series of Antennas

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...